Part Details for RNCF1206BKD690R by SEI Stackpole Electronics Inc
Overview of RNCF1206BKD690R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206BKD690R
RNCF1206BKD690R CAD Models
RNCF1206BKD690R Part Data Attributes
|
RNCF1206BKD690R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206BKD690R
SEI Stackpole Electronics Inc
Res,SMT,Thin Film,690 Ohms,150WV,.1% +/-Tol,-100,100ppm TC,1206 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 690 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNCF | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCF1206BKD690R
This table gives cross-reference parts and alternative options found for RNCF1206BKD690R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206BKD690R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206BTD690R | Res,SMT,Thin Film,690 Ohms,150WV,.1% +/-Tol,-100,100ppm TC,1206 Case | SEI Stackpole Electronics Inc | RNCF1206BKD690R vs RNCF1206BTD690R |
BLU1206A-6900-BB101 | Fixed Resistor, Thin Film, 0.25W, 690ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206BKD690R vs BLU1206A-6900-BB101 |
BLU1206A-6900-BT101 | Fixed Resistor, Thin Film, 0.25W, 690ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206BKD690R vs BLU1206A-6900-BT101 |
BLU1206M-6900-BB101Q | Fixed Resistor, Thin Film, 0.25W, 690ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206BKD690R vs BLU1206M-6900-BB101Q |
BLU1206-6900-BT101Q | Fixed Resistor, Thin Film, 0.25W, 690ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, 1206 | RCD Components Inc | RNCF1206BKD690R vs BLU1206-6900-BT101Q |
BLU1206-6900-AT101Q | Fixed Resistor, Thin Film, 0.25W, 690ohm, 150V, 0.05% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206BKD690R vs BLU1206-6900-AT101Q |
BLU1206-6900-BT101W | Fixed Resistor, Thin Film, 0.25W, 690ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, 1206 | RCD Components Inc | RNCF1206BKD690R vs BLU1206-6900-BT101W |
BLU1206A-6900-BB101W | Fixed Resistor, Thin Film, 0.25W, 690ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206BKD690R vs BLU1206A-6900-BB101W |
BLU1206-6900-AB101W | Fixed Resistor, Thin Film, 0.25W, 690ohm, 150V, 0.05% +/-Tol, 100ppm/Cel, 1206 | RCD Components Inc | RNCF1206BKD690R vs BLU1206-6900-AB101W |
BLU1206M-6900-BT101 | Fixed Resistor, Thin Film, 0.25W, 690ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206BKD690R vs BLU1206M-6900-BT101 |