Part Details for RNCF1206BKC13K0 by SEI Stackpole Electronics Inc
Overview of RNCF1206BKC13K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCF1206BKC13K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1206BKC13K0-ND
|
DigiKey | RES SMD 13K OHM 0.1% 1/3W 1206 Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0921 | Buy Now |
Part Details for RNCF1206BKC13K0
RNCF1206BKC13K0 CAD Models
RNCF1206BKC13K0 Part Data Attributes
|
RNCF1206BKC13K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206BKC13K0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 13000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206BKC13K0
This table gives cross-reference parts and alternative options found for RNCF1206BKC13K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206BKC13K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1206-UC-1302AT | Fixed Resistor, Thin Film, 0.33W, 13000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RNCF1206BKC13K0 vs HPTF1206-UC-1302AT |
WF12Q1302ATLQ | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206BKC13K0 vs WF12Q1302ATLQ |
AT1206BRE0713KL | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206BKC13K0 vs AT1206BRE0713KL |
CRT1206-BZ-1302EAS | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RNCF1206BKC13K0 vs CRT1206-BZ-1302EAS |
239045141303L | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RNCF1206BKC13K0 vs 239045141303L |
CRT1206-AZ-1302ELF | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RNCF1206BKC13K0 vs CRT1206-AZ-1302ELF |
RT1206WRE0713KL | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206BKC13K0 vs RT1206WRE0713KL |
RP73G2B13KATDG | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206BKC13K0 vs RP73G2B13KATDG |
RP73G2B13KBTG | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206BKC13K0 vs RP73G2B13KBTG |
RT1206WRE1013KL | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206BKC13K0 vs RT1206WRE1013KL |