Part Details for RNCF1206ATT499K by SEI Stackpole Electronics Inc
Overview of RNCF1206ATT499K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206ATT499K
RNCF1206ATT499K CAD Models
RNCF1206ATT499K Part Data Attributes
|
RNCF1206ATT499K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206ATT499K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206ATT499K
This table gives cross-reference parts and alternative options found for RNCF1206ATT499K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206ATT499K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAR1206499KOHMS0.1%10PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | RNCF1206ATT499K vs CAR1206499KOHMS0.1%10PPMHP |
RNCF1206BKT499K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206ATT499K vs RNCF1206BKT499K |
CAR1206499KOHMS0.05%10PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | RNCF1206ATT499K vs CAR1206499KOHMS0.05%10PPMHP |
RT1206WRB07499KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206ATT499K vs RT1206WRB07499KL |
RT1206BRB13499KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206ATT499K vs RT1206BRB13499KL |
AR06BBBV4993N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | RNCF1206ATT499K vs AR06BBBV4993N |
CRT1206-AW-4993ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206ATT499K vs CRT1206-AW-4993ELF |
AR06ABBV4993N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | RNCF1206ATT499K vs AR06ABBV4993N |
AR06BTBV4993 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206ATT499K vs AR06BTBV4993 |
RN73H2BTTE4993B10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 499000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206ATT499K vs RN73H2BTTE4993B10 |