Part Details for RNCF1206ATS6K81 by SEI Stackpole Electronics Inc
Overview of RNCF1206ATS6K81 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206ATS6K81
RNCF1206ATS6K81 CAD Models
RNCF1206ATS6K81 Part Data Attributes
|
RNCF1206ATS6K81
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206ATS6K81
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206ATS6K81
This table gives cross-reference parts and alternative options found for RNCF1206ATS6K81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206ATS6K81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12F6811ATLQ | Fixed Resistor, Thin Film, 0.125W, 6810ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206ATS6K81 vs SF12F6811ATLQ |
RP73D2B6K81BTG | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | TE Connectivity | RNCF1206ATS6K81 vs RP73D2B6K81BTG |
RTX066811BCP3 | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RNCF1206ATS6K81 vs RTX066811BCP3 |
WF12F6811ATLQ | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206ATS6K81 vs WF12F6811ATLQ |
239075146812L | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RNCF1206ATS6K81 vs 239075146812L |
RT1206WRC076K81L | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206ATS6K81 vs RT1206WRC076K81L |
AR06ATNV6811 | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206ATS6K81 vs AR06ATNV6811 |
PR06BTNV6811 | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206ATS6K81 vs PR06BTNV6811 |
RP73D2B6K81ATG | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206ATS6K81 vs RP73D2B6K81ATG |
CAR12066.81KOHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RNCF1206ATS6K81 vs CAR12066.81KOHMS0.1%15PPMHP |