Part Details for RNCF1206ATS2K26 by SEI Stackpole Electronics Inc
Overview of RNCF1206ATS2K26 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206ATS2K26
RNCF1206ATS2K26 CAD Models
RNCF1206ATS2K26 Part Data Attributes
|
RNCF1206ATS2K26
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206ATS2K26
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2260 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206ATS2K26
This table gives cross-reference parts and alternative options found for RNCF1206ATS2K26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206ATS2K26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAR12062.26KOHMS0.05%15PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | RNCF1206ATS2K26 vs CAR12062.26KOHMS0.05%15PPMHP |
WF12F2261AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206ATS2K26 vs WF12F2261AALQ |
CRT1206-BX-2261ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RNCF1206ATS2K26 vs CRT1206-BX-2261ELF |
AR06ABNV2261 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206ATS2K26 vs AR06ABNV2261 |
AR06BBNV2261N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | RNCF1206ATS2K26 vs AR06BBNV2261N |
RNCH1206BTS2K26 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 2260ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206ATS2K26 vs RNCH1206BTS2K26 |
WF12F2261ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206ATS2K26 vs WF12F2261ATLQ |
RTX062261BCP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | RNCF1206ATS2K26 vs RTX062261BCP2 |
CRT1206-AX-2261EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206ATS2K26 vs CRT1206-AX-2261EAS |
AR06BBNV2261 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206ATS2K26 vs AR06BBNV2261 |