Part Details for RNCF1206ATE523K by SEI Stackpole Electronics Inc
Overview of RNCF1206ATE523K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206ATE523K
RNCF1206ATE523K CAD Models
RNCF1206ATE523K Part Data Attributes
|
RNCF1206ATE523K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206ATE523K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 523000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 523000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206ATE523K
This table gives cross-reference parts and alternative options found for RNCF1206ATE523K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206ATE523K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX065233BDP3 | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RNCF1206ATE523K vs RTX065233BDP3 |
RTW30D1206B5233-RG70 | Fixed Resistor, Thin Film, 0.333W, 523000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RNCF1206ATE523K vs RTW30D1206B5233-RG70 |
NTRH13B5233CTRF | Fixed Resistor, Thin Film, 0.333W, 523000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | RNCF1206ATE523K vs NTRH13B5233CTRF |
RP73PF2B523KBTD | Fixed Resistor, Thin Film, 0.33W, 523000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206ATE523K vs RP73PF2B523KBTD |
RP73PF2B523KBTDF | Fixed Resistor, Thin Film, 0.33W, 523000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206ATE523K vs RP73PF2B523KBTDF |
TP0625B5233RCE | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCF1206ATE523K vs TP0625B5233RCE |
RP73F2B523KATD | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206ATE523K vs RP73F2B523KATD |
RP73F2B523KBTG | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206ATE523K vs RP73F2B523KBTG |
AR06ATCV5233 | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206ATE523K vs AR06ATCV5233 |
CRT1206-BY-5233EAS | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, | Bourns Inc | RNCF1206ATE523K vs CRT1206-BY-5233EAS |