Part Details for RNCF1206ATE4K30 by SEI Stackpole Electronics Inc
Overview of RNCF1206ATE4K30 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206ATE4K30
RNCF1206ATE4K30 CAD Models
RNCF1206ATE4K30 Part Data Attributes
|
RNCF1206ATE4K30
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206ATE4K30
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 4300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206ATE4K30
This table gives cross-reference parts and alternative options found for RNCF1206ATE4K30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206ATE4K30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06ABCO4301 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 4300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206ATE4K30 vs AR06ABCO4301 |
AS1206E4301B-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206ATE4K30 vs AS1206E4301B-T5 |
RT1206WRD074K3L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206ATE4K30 vs RT1206WRD074K3L |
239061134302L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4300ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | RNCF1206ATE4K30 vs 239061134302L |
WF12R4301ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206ATE4K30 vs WF12R4301ATLQ |
AR06BTCV4301N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4300ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RNCF1206ATE4K30 vs AR06BTCV4301N |
SF12R4301ATLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206ATE4K30 vs SF12R4301ATLA |
CRT1206-BY-4301EST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206ATE4K30 vs CRT1206-BY-4301EST |
AR06ATCO4301 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 4300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206ATE4K30 vs AR06ATCO4301 |
AT1206BRD074K3L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206ATE4K30 vs AT1206BRD074K3L |