Part Details for RNCF1206ATC7R50 by SEI Stackpole Electronics Inc
Overview of RNCF1206ATC7R50 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206ATC7R50
RNCF1206ATC7R50 CAD Models
RNCF1206ATC7R50 Part Data Attributes
|
RNCF1206ATC7R50
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206ATC7R50
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206ATC7R50
This table gives cross-reference parts and alternative options found for RNCF1206ATC7R50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206ATC7R50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206WRE077R5L | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206ATC7R50 vs RT1206WRE077R5L |
RP73G2B7R5ATD | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206ATC7R50 vs RP73G2B7R5ATD |
CAR12067.5OHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RNCF1206ATC7R50 vs CAR12067.5OHMS0.1%50PPMHP |
AR06ATDV7R50 | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206ATC7R50 vs AR06ATDV7R50 |
AR06BTDV7R50 | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206ATC7R50 vs AR06BTDV7R50 |
TP0650B750KRCE | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCF1206ATC7R50 vs TP0650B750KRCE |
RP73G2B7R5ATG | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206ATC7R50 vs RP73G2B7R5ATG |
RP73G2B7R5ATDG | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206ATC7R50 vs RP73G2B7R5ATDG |
ARG06BTD7R50 | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206ATC7R50 vs ARG06BTD7R50 |
AR06BTDV7R50N | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RNCF1206ATC7R50 vs AR06BTDV7R50N |