Part Details for RNCF1206AKY33K2 by SEI Stackpole Electronics Inc
Overview of RNCF1206AKY33K2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206AKY33K2
RNCF1206AKY33K2 CAD Models
RNCF1206AKY33K2 Part Data Attributes
|
RNCF1206AKY33K2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206AKY33K2
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206AKY33K2
This table gives cross-reference parts and alternative options found for RNCF1206AKY33K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206AKY33K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12Z3322BTLQ | Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206AKY33K2 vs WF12Z3322BTLQ |
AR06ATSV3322N | Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | RNCF1206AKY33K2 vs AR06ATSV3322N |
RN73H2BTTE3322A05 | Fixed Resistor, Metal Film, 0.25W, 33200ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNCF1206AKY33K2 vs RN73H2BTTE3322A05 |
HPTF1206-TP-3322BT | Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RNCF1206AKY33K2 vs HPTF1206-TP-3322BT |
AR06BTSV3322N | Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | RNCF1206AKY33K2 vs AR06BTSV3322N |
CAR120633.2KOHMS0.1%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | RNCF1206AKY33K2 vs CAR120633.2KOHMS0.1%5PPMHP |
RT1206BRA1033K2L | Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206AKY33K2 vs RT1206BRA1033K2L |
AR06BBSV3322 | Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206AKY33K2 vs AR06BBSV3322 |
RT1206BRA1333K2L | Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206AKY33K2 vs RT1206BRA1333K2L |
CAR120633.2KOHMS0.05%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | RNCF1206AKY33K2 vs CAR120633.2KOHMS0.05%5PPMHP |