RNCF1206AKY16K0
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.25W, 16000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP

Overview of RNCF1206AKY16K0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNCF1206AKY16K0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCF1206AKY16K0 by SEI Stackpole Electronics Inc

RNCF1206AKY16K0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ULTRA PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
16000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. RNCF1206AKY16K0
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.25W, 16000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RNCF1206AKY16K0

This table gives cross-reference parts and alternative options found for RNCF1206AKY16K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206AKY16K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF12Z1602BALQ Fixed Resistor, Thin Film, 0.25W, 16000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RNCF1206AKY16K0 vs WF12Z1602BALQ
WF12Z1602AALQ Fixed Resistor, Thin Film, 0.25W, 16000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RNCF1206AKY16K0 vs WF12Z1602AALQ
RT1206WRA1016KL Fixed Resistor, Thin Film, 0.25W, 16000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RNCF1206AKY16K0 vs RT1206WRA1016KL
NTRH12A1602STRF Fixed Resistor, Thin Film, 0.25W, 16000ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, NIC Components Corp RNCF1206AKY16K0 vs NTRH12A1602STRF
AR06BBSV1602N Fixed Resistor, Thin Film, 0.25W, 16000ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, Viking Tech Corp RNCF1206AKY16K0 vs AR06BBSV1602N
RP73A2B16KATDF Fixed Resistor, Thin Film, 0.25W, 16000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206 TE Connectivity RNCF1206AKY16K0 vs RP73A2B16KATDF
RT1206BRA1016KL Fixed Resistor, Thin Film, 0.25W, 16000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RNCF1206AKY16K0 vs RT1206BRA1016KL
RP73A2B16KATN Fixed Resistor, Thin Film, 0.25W, 16000ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206 TE Connectivity RNCF1206AKY16K0 vs RP73A2B16KATN
RP73A2B16KATD Fixed Resistor, Thin Film, 0.25W, 16000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206 TE Connectivity RNCF1206AKY16K0 vs RP73A2B16KATD
NTRH12B1602STRF Fixed Resistor, Thin Film, 0.25W, 16000ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, NIC Components Corp RNCF1206AKY16K0 vs NTRH12B1602STRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF1206AKY16K0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF1206AKY16K0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF1206AKY16K0 would you like to use for your alert(s)?
  • Please alert me when RNCF1206AKY16K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF1206AKY16K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF1206AKY16K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF1206AKY16K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF1206AKY16K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF1206AKY16K0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: