RNCF10T99.09K0.1%R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.063W, 9090ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of RNCF10T99.09K0.1%R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNCF10T99.09K0.1%R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCF10T99.09K0.1%R by SEI Stackpole Electronics Inc

RNCF10T99.09K0.1%R
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RNC
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
9090 Ω
Resistor Type
FIXED RESISTOR
Series
RNC10(25/50TC)
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
25 V
Want to compare parts?
  1. RNCF10T99.09K0.1%R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.063W, 9090ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RNCF10T99.09K0.1%R

This table gives cross-reference parts and alternative options found for RNCF10T99.09K0.1%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF10T99.09K0.1%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0402A909125PPM Fixed Resistor, Thin Film, 0.0625W, 9090ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, Synton-Tech Corp RNCF10T99.09K0.1%R vs RT0402A909125PPM
RN04B9091CT10-25 Fixed Resistor, Thin Film, 0.0625W, 9090ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Cal-Chip Electronics RNCF10T99.09K0.1%R vs RN04B9091CT10-25
BLU0402ER-9091-AT25W Fixed Resistor, Thin Film, 0.062W, 9090ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, RCD Components Inc RNCF10T99.09K0.1%R vs BLU0402ER-9091-AT25W
BLU0402-9091-AB25W Fixed Resistor, Thin Film, 0.062W, 9090ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, RCD Components Inc RNCF10T99.09K0.1%R vs BLU0402-9091-AB25W
BLU0402ER-9091-BB25W Fixed Resistor, Thin Film, 0.062W, 9090ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, RCD Components Inc RNCF10T99.09K0.1%R vs BLU0402ER-9091-BB25W
BLU0402P-9091-AB25 Fixed Resistor, Thin Film, 0.062W, 9090ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, RCD Components Inc RNCF10T99.09K0.1%R vs BLU0402P-9091-AB25
BLU0402-9091-AT25 Fixed Resistor, Thin Film, 0.062W, 9090ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, RCD Components Inc RNCF10T99.09K0.1%R vs BLU0402-9091-AT25
BLU0402-9091-AT25Q Fixed Resistor, Thin Film, 0.062W, 9090ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, RCD Components Inc RNCF10T99.09K0.1%R vs BLU0402-9091-AT25Q
BLU0402P-9091-BT25W Fixed Resistor, Thin Film, 0.062W, 9090ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, RCD Components Inc RNCF10T99.09K0.1%R vs BLU0402P-9091-BT25W
RT0402B909125PPM Fixed Resistor, Thin Film, 0.0625W, 9090ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Synton-Tech Corp RNCF10T99.09K0.1%R vs RT0402B909125PPM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF10T99.09K0.1%R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF10T99.09K0.1%R by SEI Stackpole Electronics Inc

  • Please alert me when RNCF10T99.09K0.1%R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RNCF10T99.09K0.1%R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF10T99.09K0.1%R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RNCF10T99.09K0.1%R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF10T99.09K0.1%R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF10T99.09K0.1%R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: