There are no models available for this part yet.
Overview of RNCF0805TTY1K65 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNCF0805TTY1K65 by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNCF0805TTY1K65
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 1.65 KOHM, 0805, 0.01%, 5 PPM (Alt: RNCF0805TTY1K65) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.8320 / $0.9100 | Buy Now |
CAD Models for RNCF0805TTY1K65 by SEI Stackpole Electronics Inc
Part Data Attributes for RNCF0805TTY1K65 by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
ULTRA PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1650 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.01%
|
Working Voltage
|
150 V
|
Alternate Parts for RNCF0805TTY1K65
This table gives cross-reference parts and alternative options found for RNCF0805TTY1K65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805TTY1K65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR08051.65KOHMS0.01%5PPMHP | Fixed Resistor, Thin Film, 0.125W, 1650ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Riedon | RNCF0805TTY1K65 vs CAR08051.65KOHMS0.01%5PPMHP |
NTRH10T1651STRF | Fixed Resistor, Thin Film, 0.125W, 1650ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | NIC Components Corp | RNCF0805TTY1K65 vs NTRH10T1651STRF |
RNCF0805TKY1K65 | Fixed Resistor, Thin Film, 0.125W, 1650ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805TTY1K65 vs RNCF0805TKY1K65 |
CRT0805-PV-1651ELF | Fixed Resistor, Thin Film, 0.125W, 1650ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RNCF0805TTY1K65 vs CRT0805-PV-1651ELF |
AR05TBSW1651N | Fixed Resistor, Thin Film, 0.125W, 1650ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | RNCF0805TTY1K65 vs AR05TBSW1651N |
AR05TBSW1651 | Fixed Resistor, Thin Film, 0.125W, 1650ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCF0805TTY1K65 vs AR05TBSW1651 |