Part Details for RNCF0805FKT17K8 by SEI Stackpole Electronics Inc
Overview of RNCF0805FKT17K8 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0805FKT17K8
RNCF0805FKT17K8 CAD Models
RNCF0805FKT17K8 Part Data Attributes
|
RNCF0805FKT17K8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805FKT17K8
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RNCF0805FKT17K8
This table gives cross-reference parts and alternative options found for RNCF0805FKT17K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805FKT17K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2A17K8FTDG | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805FKT17K8 vs RP73C2A17K8FTDG |
AR05FBBW1782 | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCF0805FKT17K8 vs AR05FBBW1782 |
NTRH10F1782BTRF | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 0805, | NIC Components Corp | RNCF0805FKT17K8 vs NTRH10F1782BTRF |
RP73C2A17K8FTDF | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805FKT17K8 vs RP73C2A17K8FTDF |
AR05FTBW1782 | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCF0805FKT17K8 vs AR05FTBW1782 |
RNCF0805FTT17K8 | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805FKT17K8 vs RNCF0805FTT17K8 |
RP73C2A17K8FTD | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805FKT17K8 vs RP73C2A17K8FTD |