-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 324000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0805DKE324K-ND
|
DigiKey | RES SMD 324K OHM 0.5% 1/4W 0805 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0365 | Buy Now |
DISTI #
RNCF0805DKE324K
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0805 Size 324K Ohm 0.5% 0.25 W 25 ppm/?C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0805DKE324K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF0805DKE324K
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 324 Kohm, 0805, 0.5%, 25 ppm RoHS: Compliant | 0 |
|
$0.0270 / $0.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.0221 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0207 / $0.0243 | Buy Now |
|
NAC | RESISTOR PRECISION, 324 Kohm, 0805, 0.5%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0425 / $0.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0805DKE324K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805DKE324K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 324000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RNCF0805DKE324K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805DKE324K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRH11D3243CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | RNCF0805DKE324K vs NTRH11D3243CTRF |
RP73PF2A324KDTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RNCF0805DKE324K vs RP73PF2A324KDTDF |
HPTF0805-TE-3243DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805DKE324K vs HPTF0805-TE-3243DT |
RP73PF2A324KDTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RNCF0805DKE324K vs RP73PF2A324KDTD |
RP73PF2A324KDTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RNCF0805DKE324K vs RP73PF2A324KDTG |
AR05DBCV3243N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | RNCF0805DKE324K vs AR05DBCV3243N |
AR05DTCV3243 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805DKE324K vs AR05DTCV3243 |
RNCF0805DTE324K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805DKE324K vs RNCF0805DTE324K |
RP73PF2A324KDTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RNCF0805DKE324K vs RP73PF2A324KDTDG |
AR05DBCV3243 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805DKE324K vs AR05DBCV3243 |