Datasheets
RNCF0805DKE1K74 by: SEI Stackpole Electronics Inc

Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Part Details for RNCF0805DKE1K74 by SEI Stackpole Electronics Inc

Overview of RNCF0805DKE1K74 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCF0805DKE1K74

Part # Distributor Description Stock Price Buy
DISTI # RNCF0805DKE1K74-ND
DigiKey RES SMD 1.74K OHM 0.5% 1/4W 0805 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.0365
$0.0365 Buy Now
DISTI # RNCF0805DKE1K74
Avnet Americas RNCF Precision Thin Film Chip Resistor 0805 Size 1.74K Ohm 0.5% 0.25 W 25 ppm/?C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0805DKE1K74) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RNCF0805DKE1K74
Mouser Electronics Thin Film Resistors - SMD RES PREC, 1.74 Kohm, 0805, 0.5%, 25 ppm RoHS: Compliant 0
  • 1,000 $0.0300
  • 2,000 $0.0290
  • 10,000 $0.0280
  • 25,000 $0.0270
$0.0270 / $0.0300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks 0
  • 1,000 $0.0221
$0.0221 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.0243
  • 2,000 $0.0227
  • 4,000 $0.0213
  • 8,000 $0.0207
$0.0207 / $0.0243 Buy Now
NAC RESISTOR PRECISION, 1.74 Kohm, 0805, 0.5%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.0570
  • 5,000 $0.0490
  • 25,000 $0.0425
$0.0425 / $0.0570 Buy Now

Part Details for RNCF0805DKE1K74

RNCF0805DKE1K74 Part Data Attributes

RNCF0805DKE1K74 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNCF0805DKE1K74 SEI Stackpole Electronics Inc Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 16 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 1740 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for RNCF0805DKE1K74

This table gives cross-reference parts and alternative options found for RNCF0805DKE1K74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805DKE1K74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RNCH0805DKE1K74 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP RNCF0805DKE1K74 vs RNCH0805DKE1K74
RNCH0805DTE1K74 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP RNCF0805DKE1K74 vs RNCH0805DTE1K74
RNCF0805DTE1K74 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP RNCF0805DKE1K74 vs RNCF0805DTE1K74
RP73PF2A1K74DTDG TE Connectivity Check for Price Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 RNCF0805DKE1K74 vs RP73PF2A1K74DTDG
RP73PF2A1K74DTDF TE Connectivity Check for Price Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 RNCF0805DKE1K74 vs RP73PF2A1K74DTDF
NTRH11D1741CTRF NIC Components Corp Check for Price Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, RNCF0805DKE1K74 vs NTRH11D1741CTRF
AR05DTCV1741N Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, RNCF0805DKE1K74 vs AR05DTCV1741N
RP73PF2A1K74DTD TE Connectivity Check for Price Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 RNCF0805DKE1K74 vs RP73PF2A1K74DTD
AR05DBCV1741N Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, RNCF0805DKE1K74 vs AR05DBCV1741N
AR05DBCV1741 Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP RNCF0805DKE1K74 vs AR05DBCV1741

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF0805DKE1K74 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF0805DKE1K74 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF0805DKE1K74 would you like to use for your alert(s)?
  • Please alert me when RNCF0805DKE1K74 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF0805DKE1K74 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF0805DKE1K74 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF0805DKE1K74 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF0805DKE1K74.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF0805DKE1K74 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: