Part Details for RNCF0805DKD7K87 by SEI Stackpole Electronics Inc
Overview of RNCF0805DKD7K87 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0805DKD7K87
RNCF0805DKD7K87 CAD Models
RNCF0805DKD7K87 Part Data Attributes
|
RNCF0805DKD7K87
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805DKD7K87
SEI Stackpole Electronics Inc
Res,SMT,Thin Film,7.87K Ohms,100WV,.5% +/-Tol,-100,100ppm TC,0805 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNCF | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for RNCF0805DKD7K87
This table gives cross-reference parts and alternative options found for RNCF0805DKD7K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805DKD7K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0805P-7871-DB101W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, 0805, | RNCF0805DKD7K87 vs BLU0805P-7871-DB101W |
BLU0805-7871-DB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805DKD7K87 vs BLU0805-7871-DB101Q |
BLU0805ER-7871-DB101 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, 0805, | RNCF0805DKD7K87 vs BLU0805ER-7871-DB101 |
BLU0805-7871-DT101 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805DKD7K87 vs BLU0805-7871-DT101 |
BLU0805P-7871-DB101 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, 0805, | RNCF0805DKD7K87 vs BLU0805P-7871-DB101 |
RNCF0805DTD7K87 | SEI Stackpole Electronics Inc | Check for Price | Res,SMT,Thin Film,7.87K Ohms,100WV,.5% +/-Tol,-100,100ppm TC,0805 Case | RNCF0805DKD7K87 vs RNCF0805DTD7K87 |
BLU0805P-7871-DT101W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, 0805, | RNCF0805DKD7K87 vs BLU0805P-7871-DT101W |
BLU0805-7871-DT101W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RNCF0805DKD7K87 vs BLU0805-7871-DT101W |
BLU0805-7871-DB101W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RNCF0805DKD7K87 vs BLU0805-7871-DB101W |
BLU0805ER-7871-DT101W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, 0805, | RNCF0805DKD7K87 vs BLU0805ER-7871-DT101W |