Datasheets
RNCF0805DKC110K by: SEI Stackpole Electronics Inc

Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

Part Details for RNCF0805DKC110K by SEI Stackpole Electronics Inc

Overview of RNCF0805DKC110K by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RNCF0805DKC110K

RNCF0805DKC110K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNCF0805DKC110K Part Data Attributes

RNCF0805DKC110K SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNCF0805DKC110K SEI Stackpole Electronics Inc Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 110000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for RNCF0805DKC110K

This table gives cross-reference parts and alternative options found for RNCF0805DKC110K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805DKC110K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNCF0805DTC110K Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RNCF0805DKC110K vs RNCF0805DTC110K
HPTF0805-TC-1103DT Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD RNCF0805DKC110K vs HPTF0805-TC-1103DT
AR05DBDV1103N Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Viking Tech Corp RNCF0805DKC110K vs AR05DBDV1103N
RP73PG2A110KDTG Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 TE Connectivity RNCF0805DKC110K vs RP73PG2A110KDTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF0805DKC110K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF0805DKC110K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF0805DKC110K would you like to use for your alert(s)?
  • Please alert me when RNCF0805DKC110K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF0805DKC110K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF0805DKC110K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF0805DKC110K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF0805DKC110K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF0805DKC110K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: