Part Details for RNCF0805CKT511K by SEI Stackpole Electronics Inc
Overview of RNCF0805CKT511K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0805CKT511K
RNCF0805CKT511K CAD Models
RNCF0805CKT511K Part Data Attributes
|
RNCF0805CKT511K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805CKT511K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RNCF0805CKT511K
This table gives cross-reference parts and alternative options found for RNCF0805CKT511K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805CKT511K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05CBBW5113N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | RNCF0805CKT511K vs AR05CBBW5113N |
HPTF0805-RN-5113CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805CKT511K vs HPTF0805-RN-5113CT |
RTW12B0805C5113-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805CKT511K vs RTW12B0805C5113-RG70 |
CAR0805511KOHMS0.25%10PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | RNCF0805CKT511K vs CAR0805511KOHMS0.25%10PPMHP |
AR05CTBW5113 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805CKT511K vs AR05CTBW5113 |
RNCF0805CTT511K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805CKT511K vs RNCF0805CTT511K |
CRT0805-CW-5113ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RNCF0805CKT511K vs CRT0805-CW-5113ELF |