Part Details for RNCF0805BTT255R by SEI Stackpole Electronics Inc
Overview of RNCF0805BTT255R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0805BTT255R
RNCF0805BTT255R CAD Models
RNCF0805BTT255R Part Data Attributes
|
RNCF0805BTT255R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805BTT255R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCF0805BTT255R
This table gives cross-reference parts and alternative options found for RNCF0805BTT255R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805BTT255R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF0805AKT255R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805BTT255R vs RNCF0805AKT255R |
CRT0805-BW-2550ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RNCF0805BTT255R vs CRT0805-BW-2550ELF |
RNCF0805BKT255R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805BTT255R vs RNCF0805BKT255R |
TP0510B2550RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RNCF0805BTT255R vs TP0510B2550RCE |
HPTF0805-RN-2550AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805BTT255R vs HPTF0805-RN-2550AT |
RP73C2A255RATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RNCF0805BTT255R vs RP73C2A255RATD |
RP73C2A255RBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RNCF0805BTT255R vs RP73C2A255RBTG |
CRT0805-BW-2550EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805BTT255R vs CRT0805-BW-2550EAS |
RP73C2A255RBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RNCF0805BTT255R vs RP73C2A255RBTDG |
RNCF0805ATT255R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805BTT255R vs RNCF0805ATT255R |