RNCF0805BTE9R31
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.125W, 9.31ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of RNCF0805BTE9R31 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCF0805BTE9R31 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNCF0805BTE9R31-ND
DigiKey RES SMD 9.31 OHM 0.1% 1/4W 0805 Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0522
$0.0522 Buy Now
DISTI # RNCF0805BTE9R31
Avnet Americas Res Thin Film 0805 9.31 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RNCF0805BTE9R31) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RNCF0805BTE9R31
Mouser Electronics Thin Film Resistors - SMD RES PREC, 9.31 ohm, 0805, 0.1%, 25 ppm RoHS: Compliant 0
  • 5,000 $0.0520
  • 10,000 $0.0510
  • 25,000 $0.0500
$0.0500 / $0.0520 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks 0
  • 5,000 $0.0520
$0.0520 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0570
  • 10,000 $0.0530
  • 20,000 $0.0500
  • 40,000 $0.0488
$0.0488 / $0.0570 Buy Now
NAC RESISTOR PRECISION, 9.31 ohm, 0805, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.1330
  • 25,000 $0.1140
  • 125,000 $0.1000
$0.1000 / $0.1330 Buy Now
South Electronics RNCF0805BTE9R31 0
  • 5,000 $0.0500
$0.0500 RFQ

CAD Models for RNCF0805BTE9R31 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNCF0805BTE9R31 by SEI Stackpole Electronics Inc

RNCF0805BTE9R31
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
9.31 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. RNCF0805BTE9R31
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.125W, 9.31ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RNCF0805BTE9R31

This table gives cross-reference parts and alternative options found for RNCF0805BTE9R31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805BTE9R31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TP0525B931KT4E Fixed Resistor, Thin Film, 0.125W, 9.31ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd RNCF0805BTE9R31 vs TP0525B931KT4E
AR05BTRC3W9R31N Fixed Resistor, Thin Film, 0.125W, 9.31ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd RNCF0805BTE9R31 vs AR05BTRC3W9R31N
RTW12D0805B9R31-RG70 Fixed Resistor, Thin Film, 0.125W, 9.31ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Taitron Components Inc RNCF0805BTE9R31 vs RTW12D0805B9R31-RG70
AR05BTRC3W9R31 Fixed Resistor, Thin Film, 0.125W, 9.31ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd RNCF0805BTE9R31 vs AR05BTRC3W9R31
TP0525B931KTCE Fixed Resistor, Thin Film, 0.125W, 9.31ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd RNCF0805BTE9R31 vs TP0525B931KTCE
TP0525B931KR4E Fixed Resistor, Thin Film, 0.125W, 9.31ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd RNCF0805BTE9R31 vs TP0525B931KR4E
TP0525B931KRCE Fixed Resistor, Thin Film, 0.125W, 9.31ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd RNCF0805BTE9R31 vs TP0525B931KRCE
CAR08059.31OHMS0.1%25PPMHP Fixed Resistor, Thin Film, 0.125W, 9.31ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Riedon RNCF0805BTE9R31 vs CAR08059.31OHMS0.1%25PPMHP
RP73F2A9R31ATDG Fixed Resistor, Thin Film, 0.125W, 9.31ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity RNCF0805BTE9R31 vs RP73F2A9R31ATDG
RP73F2A9R31ATD Fixed Resistor, Thin Film, 0.125W, 9.31ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity RNCF0805BTE9R31 vs RP73F2A9R31ATD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF0805BTE9R31 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF0805BTE9R31 by SEI Stackpole Electronics Inc

  • Please alert me when RNCF0805BTE9R31 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RNCF0805BTE9R31 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF0805BTE9R31 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RNCF0805BTE9R31 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF0805BTE9R31.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF0805BTE9R31 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: