-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 121ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0805BTE121R-ND
|
DigiKey | RES SMD 121 OHM 0.1% 1/4W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0522 | Buy Now |
DISTI #
RNCF0805BTE121R
|
Avnet Americas | Res Thin Film 0805 121 Ohm 0.1% 1/10W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RNCF0805BTE121R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF0805BTE121R
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 121 ohm, 0805, 0.1%, 25 ppm RoHS: Compliant | 0 |
|
$0.0500 / $0.0520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks | 0 |
|
$0.0520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0488 / $0.0570 | Buy Now |
|
NAC | RESISTOR PRECISION, 121 ohm, 0805, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1000 / $0.1330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0805BTE121R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805BTE121R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 121ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Description | RES PREC, 121 ohm, 0805, 0.1%, 25 ppm | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Samacsys Modified On | 2023-06-06 11:48:05 | |
Total Weight | 4.723 | |
Category CO2 Kg | 4.54 | |
CO2 | 21.44242 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0, 1333-86-4, 50-00-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Qualifications | AEC-Q200 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RNCF0805BTE121R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805BTE121R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF2A121RBTDF | Fixed Resistor, Thin Film, 0.25W, 121ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805BTE121R vs RP73PF2A121RBTDF |
ERA6VEB1210V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RNCF0805BTE121R vs ERA6VEB1210V |
RNCF0805BKE121R | Fixed Resistor, Thin Film, 0.25W, 121ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805BTE121R vs RNCF0805BKE121R |
RNCF0805ATE121R | Fixed Resistor, Thin Film, 0.25W, 121ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805BTE121R vs RNCF0805ATE121R |
AR05ATCV1210 | Fixed Resistor, Thin Film, 0.25W, 121ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCF0805BTE121R vs AR05ATCV1210 |
AR05ATCV1210N | Fixed Resistor, Thin Film, 0.25W, 121ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RNCF0805BTE121R vs AR05ATCV1210N |
RP73PF2A121RBTD | Fixed Resistor, Thin Film, 0.25W, 121ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805BTE121R vs RP73PF2A121RBTD |
RTW25D0805A1210-RG70 | Fixed Resistor, Thin Film, 0.25W, 121ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RNCF0805BTE121R vs RTW25D0805A1210-RG70 |
AR05BBCV1210N | Fixed Resistor, Thin Film, 0.25W, 121ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RNCF0805BTE121R vs AR05BBCV1210N |
AR05BTCV1210N | Fixed Resistor, Thin Film, 0.25W, 121ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RNCF0805BTE121R vs AR05BTCV1210N |