Part Details for RNCF0805BKT2K21 by SEI Stackpole Electronics Inc
Overview of RNCF0805BKT2K21 by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCF0805BKT2K21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0805BKT2K21-ND
|
DigiKey | RES SMD 2.21K OHM 0.1% 1/8W 0805 Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1749 | Buy Now |
Part Details for RNCF0805BKT2K21
RNCF0805BKT2K21 CAD Models
RNCF0805BKT2K21 Part Data Attributes
|
RNCF0805BKT2K21
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805BKT2K21
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCF0805BKT2K21
This table gives cross-reference parts and alternative options found for RNCF0805BKT2K21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805BKT2K21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR08052.21KOHMS0.05%10PPMHP | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | RNCF0805BKT2K21 vs CAR08052.21KOHMS0.05%10PPMHP |
TP0510B2211T4E | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCF0805BKT2K21 vs TP0510B2211T4E |
RP73C2A2K21ATDF | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805BKT2K21 vs RP73C2A2K21ATDF |
RP73C2A2K21ATD | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805BKT2K21 vs RP73C2A2K21ATD |
NTRH10A2211BTRF | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | NIC Components Corp | RNCF0805BKT2K21 vs NTRH10A2211BTRF |
TP0510B2211R4E | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCF0805BKT2K21 vs TP0510B2211R4E |
RNCF0805ATT2K21 | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805BKT2K21 vs RNCF0805ATT2K21 |
TP0510B2211RCE | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCF0805BKT2K21 vs TP0510B2211RCE |
RTW12B0805B2211-RG70 | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RNCF0805BKT2K21 vs RTW12B0805B2211-RG70 |
RP73C2A2K21BTG | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805BKT2K21 vs RP73C2A2K21BTG |