-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0805BKT200R-ND
|
DigiKey | RES SMD 200 OHM 0.1% 1/8W 0805 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1749 | Buy Now |
DISTI #
RNCF0805BKT200R
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0805 Size 200 Ohm 0.1% 0.125 W 10 ppm/?C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0805BKT200R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF0805BKT200R
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 200 ohm, 0805, 0.1%, 10 ppm RoHS: Compliant | 0 |
|
$0.1670 / $0.1740 | Order Now |
|
Future Electronics | 200 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.2030 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1900 / $0.2230 | Buy Now |
|
NAC | RESISTOR PRECISION, 200 ohm, 0805, 0.1%, 10 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3900 / $0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0805BKT200R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805BKT200R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RNCF0805BKT200R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805BKT200R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2A200RATD | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805BKT200R vs RP73C2A200RATD |
AR05ATBW2000 | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCF0805BKT200R vs AR05ATBW2000 |
CRT0805-AW-2000EAS | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RNCF0805BKT200R vs CRT0805-AW-2000EAS |
AR05BTBW2000 | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCF0805BKT200R vs AR05BTBW2000 |
AR05ATBW2000N | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | RNCF0805BKT200R vs AR05ATBW2000N |
CRT0805-BW-2000ELF | Fixed Resistor, Thin Film, 0.125W, 200ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RNCF0805BKT200R vs CRT0805-BW-2000ELF |
CAR0805200OHMS0.05%10PPMHP | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | RNCF0805BKT200R vs CAR0805200OHMS0.05%10PPMHP |
RP73C2A200RBTDG | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805BKT200R vs RP73C2A200RBTDG |
AR05BBBW2000 | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCF0805BKT200R vs AR05BBBW2000 |
HPTF0805-RN-2000AT | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RNCF0805BKT200R vs HPTF0805-RN-2000AT |