-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 590ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0805BKE590R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0805BKE590R-ND
|
DigiKey | RES SMD 590 OHM 0.1% 1/4W 0805 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0974 | Buy Now |
DISTI #
RNCF0805BKE590R
|
Avnet Americas | Res Thin Film 0805 590 Ohm 0.1% 1/10W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RNCF0... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF0805BKE590R
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 590 ohm, 0805, 0.1%, 25 ppm RoHS: Compliant | 0 |
|
$0.0790 / $0.0940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.0715 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0670 / $0.0790 | Buy Now |
|
NAC | RESISTOR PRECISION, 590 ohm, 0805, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1375 / $0.1830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0805BKE590R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805BKE590R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 590ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RNCF0805BKE590R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805BKE590R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05ATCV5900 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 590ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805BKE590R vs AR05ATCV5900 |
HPTF0805-TE-5900AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 590ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805BKE590R vs HPTF0805-TE-5900AT |
RNCF0805AKE590R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 590ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805BKE590R vs RNCF0805AKE590R |
HPTF0805-TE-5900BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 590ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805BKE590R vs HPTF0805-TE-5900BT |
NTRH11B5900CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 590ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RNCF0805BKE590R vs NTRH11B5900CTRF |
AR05ATCV5900N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 590ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | RNCF0805BKE590R vs AR05ATCV5900N |
RP73PF2A590RBTDF | TE Connectivity | $0.3845 | Fixed Resistor, Thin Film, 0.25W, 590ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RNCF0805BKE590R vs RP73PF2A590RBTDF |
RP73PF2A590RBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 590ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RNCF0805BKE590R vs RP73PF2A590RBTG |
RTW25D0805A5900-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 590ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805BKE590R vs RTW25D0805A5900-RG70 |
RNCH0805BKE590R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 590ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805BKE590R vs RNCH0805BKE590R |