Part Details for RNCF0805BKC340R by SEI Stackpole Electronics Inc
Overview of RNCF0805BKC340R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0805BKC340R
RNCF0805BKC340R CAD Models
RNCF0805BKC340R Part Data Attributes
|
RNCF0805BKC340R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805BKC340R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 340ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCF0805BKC340R
This table gives cross-reference parts and alternative options found for RNCF0805BKC340R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805BKC340R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF0805-TC-3400AT | Fixed Resistor, Thin Film, 0.25W, 340ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RNCF0805BKC340R vs HPTF0805-TC-3400AT |
AR05ATDV3400 | Fixed Resistor, Thin Film, 0.25W, 340ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RNCF0805BKC340R vs AR05ATDV3400 |
HPTF0805-TC-3400BT | Fixed Resistor, Thin Film, 0.25W, 340ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RNCF0805BKC340R vs HPTF0805-TC-3400BT |
AR05ATDV3400N | Fixed Resistor, Thin Film, 0.25W, 340ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RNCF0805BKC340R vs AR05ATDV3400N |
RNCF0805BTC340R | Fixed Resistor, Thin Film, 0.25W, 340ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805BKC340R vs RNCF0805BTC340R |
RTW25E0805B3400-RG70 | Fixed Resistor, Thin Film, 0.25W, 340ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RNCF0805BKC340R vs RTW25E0805B3400-RG70 |
NTRH11A3400DTRF | Fixed Resistor, Thin Film, 0.25W, 340ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | RNCF0805BKC340R vs NTRH11A3400DTRF |
AR05BTDV3400 | Fixed Resistor, Thin Film, 0.25W, 340ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCF0805BKC340R vs AR05BTDV3400 |
AR05BBDV3400N | Fixed Resistor, Thin Film, 0.25W, 340ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RNCF0805BKC340R vs AR05BBDV3400N |
RNCF0805ATC340R | Fixed Resistor, Thin Film, 0.25W, 340ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805BKC340R vs RNCF0805ATC340R |