Part Details for RNCF0805BKC10K5 by SEI Stackpole Electronics Inc
Overview of RNCF0805BKC10K5 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0805BKC10K5
RNCF0805BKC10K5 CAD Models
RNCF0805BKC10K5 Part Data Attributes
|
RNCF0805BKC10K5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805BKC10K5
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 10500ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCF0805BKC10K5
This table gives cross-reference parts and alternative options found for RNCF0805BKC10K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805BKC10K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0805ATC10K5 | Fixed Resistor, Thin Film, 0.25W, 10500ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805BKC10K5 vs RNCF0805ATC10K5 |
HPTF0805-TC-1052AT | Fixed Resistor, Thin Film, 0.25W, 10500ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RNCF0805BKC10K5 vs HPTF0805-TC-1052AT |
NTRH11B1052DTRF | Fixed Resistor, Thin Film, 0.25W, 10500ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | RNCF0805BKC10K5 vs NTRH11B1052DTRF |
RNCF0805BTC10K5 | Fixed Resistor, Thin Film, 0.25W, 10500ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805BKC10K5 vs RNCF0805BTC10K5 |
AR05BTDV1052N | Fixed Resistor, Thin Film, 0.25W, 10500ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RNCF0805BKC10K5 vs AR05BTDV1052N |
AR05BTDV1052 | Fixed Resistor, Thin Film, 0.25W, 10500ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCF0805BKC10K5 vs AR05BTDV1052 |
AR05BBDV1052 | Fixed Resistor, Thin Film, 0.25W, 10500ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RNCF0805BKC10K5 vs AR05BBDV1052 |