Part Details for RNCF0805ATT232K by SEI Stackpole Electronics Inc
Overview of RNCF0805ATT232K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0805ATT232K
RNCF0805ATT232K CAD Models
RNCF0805ATT232K Part Data Attributes
|
RNCF0805ATT232K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805ATT232K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 232000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RNCF0805ATT232K
This table gives cross-reference parts and alternative options found for RNCF0805ATT232K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805ATT232K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2A232KATD | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805ATT232K vs RP73C2A232KATD |
RP73C2A232KATG | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805ATT232K vs RP73C2A232KATG |
RNCF0805BTT232K | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805ATT232K vs RNCF0805BTT232K |
HPTF0805-RN-2323AT | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RNCF0805ATT232K vs HPTF0805-RN-2323AT |
CRT0805-BW-2323ELF | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RNCF0805ATT232K vs CRT0805-BW-2323ELF |
RP73C2A232KBTD | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805ATT232K vs RP73C2A232KBTD |
AR05ATBW2323 | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCF0805ATT232K vs AR05ATBW2323 |
RP73C2A232KATDF | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805ATT232K vs RP73C2A232KATDF |
NTRH10A2323BTRF | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | NIC Components Corp | RNCF0805ATT232K vs NTRH10A2323BTRF |
AR05BTBW2323N | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | RNCF0805ATT232K vs AR05BTBW2323N |