There are no models available for this part yet.
Overview of RNCF0805ATT1K82 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RNCF0805ATT1K82 by SEI Stackpole Electronics Inc
Part Data Attributes for RNCF0805ATT1K82 by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1820 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
150 V
|
Alternate Parts for RNCF0805ATT1K82
This table gives cross-reference parts and alternative options found for RNCF0805ATT1K82. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805ATT1K82, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ABBW1821 | Fixed Resistor, Thin Film, 0.125W, 1820ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCF0805ATT1K82 vs AR05ABBW1821 |
RP73C2A1K82BTDG | Fixed Resistor, Thin Film, 0.125W, 1820ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805ATT1K82 vs RP73C2A1K82BTDG |
CRT0805-BW-1821ELF | Fixed Resistor, Thin Film, 0.125W, 1820ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RNCF0805ATT1K82 vs CRT0805-BW-1821ELF |
CAR08051.82KOHMS0.05%10PPMHP | Fixed Resistor, Thin Film, 0.125W, 1820ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | RNCF0805ATT1K82 vs CAR08051.82KOHMS0.05%10PPMHP |
RNCF0805AKT1K82 | Fixed Resistor, Thin Film, 0.125W, 1820ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805ATT1K82 vs RNCF0805AKT1K82 |
AR05ATBW1821 | Fixed Resistor, Thin Film, 0.125W, 1820ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCF0805ATT1K82 vs AR05ATBW1821 |
TP0510B1821T4E | Fixed Resistor, Thin Film, 0.125W, 1820ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCF0805ATT1K82 vs TP0510B1821T4E |
TP0510B1821TCE | Fixed Resistor, Thin Film, 0.125W, 1820ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCF0805ATT1K82 vs TP0510B1821TCE |
CRT0805-BW-1821EAS | Fixed Resistor, Thin Film, 0.125W, 1820ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RNCF0805ATT1K82 vs CRT0805-BW-1821EAS |
RP73C2A1K82ATD | Fixed Resistor, Thin Film, 0.125W, 1820ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805ATT1K82 vs RP73C2A1K82ATD |