Part Details for RNCF0805ATE825R by SEI Stackpole Electronics Inc
Results Overview of RNCF0805ATE825R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0805ATE825R Information
RNCF0805ATE825R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RNCF0805ATE825R
RNCF0805ATE825R CAD Models
RNCF0805ATE825R Part Data Attributes
|
RNCF0805ATE825R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805ATE825R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 825ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RNCF0805ATE825R
This table gives cross-reference parts and alternative options found for RNCF0805ATE825R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805ATE825R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HPTF0805-TE-8250BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 825ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805ATE825R vs HPTF0805-TE-8250BT |
AR05BBCV8250N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 825ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RNCF0805ATE825R vs AR05BBCV8250N |
RNCF0805BTE825R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 825ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805ATE825R vs RNCF0805BTE825R |
AR05ABCV8250 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 825ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805ATE825R vs AR05ABCV8250 |
RNCH0805BTE825R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 825ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805ATE825R vs RNCH0805BTE825R |
ERA6VEB8250V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805ATE825R vs ERA6VEB8250V |
RNCH0805BKE825R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 825ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805ATE825R vs RNCH0805BKE825R |
RTW25D0805A8250-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 825ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805ATE825R vs RTW25D0805A8250-RG70 |
AR05ATCV8250 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 825ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805ATE825R vs AR05ATCV8250 |
AR05BBCV8250 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 825ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805ATE825R vs AR05BBCV8250 |