Part Details for RNCF0805ATE19K6 by SEI Stackpole Electronics Inc
Results Overview of RNCF0805ATE19K6 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0805ATE19K6 Information
RNCF0805ATE19K6 by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RNCF0805ATE19K6
RNCF0805ATE19K6 CAD Models
RNCF0805ATE19K6 Part Data Attributes
|
RNCF0805ATE19K6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805ATE19K6
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 19600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RNCF0805ATE19K6
This table gives cross-reference parts and alternative options found for RNCF0805ATE19K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805ATE19K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73PF2A19K6BTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 19600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RNCF0805ATE19K6 vs RP73PF2A19K6BTD |
RP73PF2A19K6BTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 19600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RNCF0805ATE19K6 vs RP73PF2A19K6BTDF |
RP73PF2A19K6BTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 19600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RNCF0805ATE19K6 vs RP73PF2A19K6BTDG |
RNCF0805AKE19K6 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 19600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805ATE19K6 vs RNCF0805AKE19K6 |
RNCH0805BKE19K6 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 19600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805ATE19K6 vs RNCH0805BKE19K6 |
RTW25D0805B1962-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 19600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805ATE19K6 vs RTW25D0805B1962-RG70 |
AR05BTCV1962 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 19600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805ATE19K6 vs AR05BTCV1962 |
RP73PF2A19K6BTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 19600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RNCF0805ATE19K6 vs RP73PF2A19K6BTG |
AR05BBCV1962 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 19600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805ATE19K6 vs AR05BBCV1962 |
AR05BTCV1962N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 19600ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RNCF0805ATE19K6 vs AR05BTCV1962N |