Part Details for RNCF0805AKY20K0 by SEI Stackpole Electronics Inc
Overview of RNCF0805AKY20K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0805AKY20K0
RNCF0805AKY20K0 CAD Models
RNCF0805AKY20K0 Part Data Attributes
|
RNCF0805AKY20K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805AKY20K0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RNCF0805AKY20K0
This table gives cross-reference parts and alternative options found for RNCF0805AKY20K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805AKY20K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW12S0805B2002-RG70 | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RNCF0805AKY20K0 vs RTW12S0805B2002-RG70 |
RP73A2A20KATD | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805AKY20K0 vs RP73A2A20KATD |
RP73A2A20KATDG | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805AKY20K0 vs RP73A2A20KATDG |
RP73A2A20KBTDG | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805AKY20K0 vs RP73A2A20KBTDG |
RNCF0805BKY20K0 | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805AKY20K0 vs RNCF0805BKY20K0 |
AR05BBSW2002N | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | RNCF0805AKY20K0 vs AR05BBSW2002N |
RP73A2A20KBTDF | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805AKY20K0 vs RP73A2A20KBTDF |
RNCF0805BTY20K0 | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805AKY20K0 vs RNCF0805BTY20K0 |
AR05ABSW2002N | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | RNCF0805AKY20K0 vs AR05ABSW2002N |
CRT0805-AV-2002ELF | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RNCF0805AKY20K0 vs CRT0805-AV-2002ELF |