Part Details for RNCF0805AKS597K by SEI Stackpole Electronics Inc
Overview of RNCF0805AKS597K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0805AKS597K
RNCF0805AKS597K CAD Models
RNCF0805AKS597K Part Data Attributes
|
RNCF0805AKS597K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805AKS597K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 597000ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 597000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for RNCF0805AKS597K
This table gives cross-reference parts and alternative options found for RNCF0805AKS597K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805AKS597K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73D2ATD5973B | Fixed Resistor, Thin Film, 0.1W, 597000ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RNCF0805AKS597K vs RN73D2ATD5973B |
RNCS0805BKS597K | Fixed Resistor, Thin Film, 0.1W, 597000ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805AKS597K vs RNCS0805BKS597K |
NTR10A5973NTR1KF | Fixed Resistor, Thin Film, 0.1W, 597000ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | NIC Components Corp | RNCF0805AKS597K vs NTR10A5973NTR1KF |
RNCS0805BTS597K | Fixed Resistor, Thin Film, 0.1W, 597000ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805AKS597K vs RNCS0805BTS597K |
RNCF0805ATS597K | Fixed Resistor, Thin Film, 0.1W, 597000ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805AKS597K vs RNCF0805ATS597K |
NTR10B5973NTR1KF | Fixed Resistor, Thin Film, 0.1W, 597000ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | NIC Components Corp | RNCF0805AKS597K vs NTR10B5973NTR1KF |