RNCF0805AKE680R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.25W, 680ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of RNCF0805AKE680R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNCF0805AKE680R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCF0805AKE680R by SEI Stackpole Electronics Inc

RNCF0805AKE680R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
680 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
150 V
Want to compare parts?
  1. RNCF0805AKE680R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.25W, 680ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RNCF0805AKE680R

This table gives cross-reference parts and alternative options found for RNCF0805AKE680R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805AKE680R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCF0805ATE680R Fixed Resistor, Thin Film, 0.25W, 680ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RNCF0805AKE680R vs RNCF0805ATE680R
AR05ATCV6800 Fixed Resistor, Thin Film, 0.25W, 680ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RNCF0805AKE680R vs AR05ATCV6800
AR05ATCV6800N Fixed Resistor, Thin Film, 0.25W, 680ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, Viking Tech Corp RNCF0805AKE680R vs AR05ATCV6800N
RTW25D0805A6800-RG70 Fixed Resistor, Thin Film, 0.25W, 680ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Taitron Components Inc RNCF0805AKE680R vs RTW25D0805A6800-RG70
RP73PF2A680RBTDF Fixed Resistor, Thin Film, 0.25W, 680ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity RNCF0805AKE680R vs RP73PF2A680RBTDF
AR05BBCV6800N Fixed Resistor, Thin Film, 0.25W, 680ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Viking Tech Corp RNCF0805AKE680R vs AR05BBCV6800N
RP73PF2A680RBTG Fixed Resistor, Thin Film, 0.25W, 680ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity RNCF0805AKE680R vs RP73PF2A680RBTG
RP73PF2A680RBTDG Fixed Resistor, Thin Film, 0.25W, 680ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity RNCF0805AKE680R vs RP73PF2A680RBTDG
AR05BBCV6800 Fixed Resistor, Thin Film, 0.25W, 680ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RNCF0805AKE680R vs AR05BBCV6800
AR05BTCV6800 Fixed Resistor, Thin Film, 0.25W, 680ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RNCF0805AKE680R vs AR05BTCV6800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF0805AKE680R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF0805AKE680R by SEI Stackpole Electronics Inc

  • Please alert me when RNCF0805AKE680R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF0805AKE680R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF0805AKE680R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF0805AKE680R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF0805AKE680R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF0805AKE680R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: