RNCF0805AKE43K2
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.25W, 43200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of RNCF0805AKE43K2 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNCF0805AKE43K2 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCF0805AKE43K2 by SEI Stackpole Electronics Inc

RNCF0805AKE43K2
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
43200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
150 V
Want to compare parts?
  1. RNCF0805AKE43K2
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.25W, 43200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RNCF0805AKE43K2

This table gives cross-reference parts and alternative options found for RNCF0805AKE43K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805AKE43K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTW25D0805B4322-RG70 Fixed Resistor, Thin Film, 0.25W, 43200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Taitron Components Inc RNCF0805AKE43K2 vs RTW25D0805B4322-RG70
RNCF0805ATE43K2 Fixed Resistor, Thin Film, 0.25W, 43200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RNCF0805AKE43K2 vs RNCF0805ATE43K2
RNCF0805BTE43K2 Fixed Resistor, Thin Film, 0.25W, 43200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RNCF0805AKE43K2 vs RNCF0805BTE43K2
AR05ATCV4322 Fixed Resistor, Thin Film, 0.25W, 43200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RNCF0805AKE43K2 vs AR05ATCV4322
AR05ABCV4322N Fixed Resistor, Thin Film, 0.25W, 43200ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, Viking Tech Corp RNCF0805AKE43K2 vs AR05ABCV4322N
NTRH11A4322CTRF Fixed Resistor, Thin Film, 0.25W, 43200ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, NIC Components Corp RNCF0805AKE43K2 vs NTRH11A4322CTRF
RNCH0805BKE43K2 Fixed Resistor, Thin Film, 0.25W, 43200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RNCF0805AKE43K2 vs RNCH0805BKE43K2
AR05BTCV4322 Fixed Resistor, Thin Film, 0.25W, 43200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RNCF0805AKE43K2 vs AR05BTCV4322
RP73PF2A43K2BTG Fixed Resistor, Thin Film, 0.25W, 43200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity RNCF0805AKE43K2 vs RP73PF2A43K2BTG
RP73PF2A43K2BTDG Fixed Resistor, Thin Film, 0.25W, 43200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity RNCF0805AKE43K2 vs RP73PF2A43K2BTDG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF0805AKE43K2 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF0805AKE43K2 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF0805AKE43K2 would you like to use for your alert(s)?
  • Please alert me when RNCF0805AKE43K2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF0805AKE43K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF0805AKE43K2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF0805AKE43K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF0805AKE43K2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF0805AKE43K2 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: