Part Details for RNCF0805AKE12K4 by SEI Stackpole Electronics Inc
Overview of RNCF0805AKE12K4 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0805AKE12K4
RNCF0805AKE12K4 CAD Models
RNCF0805AKE12K4 Part Data Attributes
|
RNCF0805AKE12K4
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805AKE12K4
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 12400ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RNCF0805AKE12K4
This table gives cross-reference parts and alternative options found for RNCF0805AKE12K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805AKE12K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH11A1242CTRF | Fixed Resistor, Thin Film, 0.25W, 12400ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | RNCF0805AKE12K4 vs NTRH11A1242CTRF |
AR05ABCV1242N | Fixed Resistor, Thin Film, 0.25W, 12400ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RNCF0805AKE12K4 vs AR05ABCV1242N |
RP73PF2A12K4BTD | Fixed Resistor, Thin Film, 0.25W, 12400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805AKE12K4 vs RP73PF2A12K4BTD |
AR05BTCV1242N | Fixed Resistor, Thin Film, 0.25W, 12400ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RNCF0805AKE12K4 vs AR05BTCV1242N |
ERA6VEB1242V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RNCF0805AKE12K4 vs ERA6VEB1242V |
RNCF0805ATE12K4 | Fixed Resistor, Thin Film, 0.25W, 12400ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805AKE12K4 vs RNCF0805ATE12K4 |
HPTF0805-TE-1242BT | Fixed Resistor, Thin Film, 0.25W, 12400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RNCF0805AKE12K4 vs HPTF0805-TE-1242BT |
RNCH0805BKE12K4 | Fixed Resistor, Thin Film, 0.25W, 12400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805AKE12K4 vs RNCH0805BKE12K4 |
AR05BBCV1242 | Fixed Resistor, Thin Film, 0.25W, 12400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCF0805AKE12K4 vs AR05BBCV1242 |
RNCF0805BKE12K4 | Fixed Resistor, Thin Film, 0.25W, 12400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805AKE12K4 vs RNCF0805BKE12K4 |