Part Details for RNCF0805AKC741K by SEI Stackpole Electronics Inc
Overview of RNCF0805AKC741K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0805AKC741K
RNCF0805AKC741K CAD Models
RNCF0805AKC741K Part Data Attributes
|
RNCF0805AKC741K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805AKC741K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 741000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 741000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for RNCF0805AKC741K
This table gives cross-reference parts and alternative options found for RNCF0805AKC741K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805AKC741K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2A7413B | Fixed Resistor, Thin Film, 0.1W, 741000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RNCF0805AKC741K vs RN73G2A7413B |
RNCS0805BKC741K | Fixed Resistor, Thin Film, 0.1W, 741000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805AKC741K vs RNCS0805BKC741K |
NTR10B7413DTRF | Fixed Resistor, Thin Film, 0.1W, 741000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RNCF0805AKC741K vs NTR10B7413DTRF |
NTR10B7413DTR1KF | Fixed Resistor, Thin Film, 0.1W, 741000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | RNCF0805AKC741K vs NTR10B7413DTR1KF |
CAR0805741KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.1W, 741000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | RNCF0805AKC741K vs CAR0805741KOHMS0.1%50PPM |
RNCF0805ATC741K | Fixed Resistor, Thin Film, 0.1W, 741000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805AKC741K vs RNCF0805ATC741K |
NTR10A7413DTRF | Fixed Resistor, Thin Film, 0.1W, 741000ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | RNCF0805AKC741K vs NTR10A7413DTRF |
RN73G2ATD7413A | Fixed Resistor, Thin Film, 0.1W, 741000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RNCF0805AKC741K vs RN73G2ATD7413A |
RN73G2ATD7413B | Fixed Resistor, Thin Film, 0.1W, 741000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RNCF0805AKC741K vs RN73G2ATD7413B |
RNCS0805BTC741K | Fixed Resistor, Thin Film, 0.1W, 741000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805AKC741K vs RNCS0805BTC741K |