Part Details for RNCF0603TTY3K32 by SEI Stackpole Electronics Inc
Overview of RNCF0603TTY3K32 by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCF0603TTY3K32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0603TTY3K32
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 3.32 KOHM, 0603, 0.01%, 5 PPM - Tape and Reel (Alt: RNCF0603TTY3K32) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8580 / $0.9100 | Buy Now |
Part Details for RNCF0603TTY3K32
RNCF0603TTY3K32 CAD Models
RNCF0603TTY3K32 Part Data Attributes
|
RNCF0603TTY3K32
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603TTY3K32
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for RNCF0603TTY3K32
This table gives cross-reference parts and alternative options found for RNCF0603TTY3K32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603TTY3K32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603Z3321LBT | Fixed Resistor, Thin Film, 0.125W, 3320ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603TTY3K32 vs P0603Z3321LBT |
PRC0603TTC5X3.32K+-0.01% | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | RNCF0603TTY3K32 vs PRC0603TTC5X3.32K+-0.01% |
AR03TBSX3321N | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | RNCF0603TTY3K32 vs AR03TBSX3321N |
BLU0603P-3321-TT5Q | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RNCF0603TTY3K32 vs BLU0603P-3321-TT5Q |
PRC0603TTC5Y3.32K+-0.01% | Fixed Resistor, Thin Film, 0.0625W, 3320ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | RNCF0603TTY3K32 vs PRC0603TTC5Y3.32K+-0.01% |
BLU0603P-3321-TB5 | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RNCF0603TTY3K32 vs BLU0603P-3321-TB5 |
RT0603LRA133K32L | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RNCF0603TTY3K32 vs RT0603LRA133K32L |
P0603C3321LNPC | Fixed Resistor, Thin Film, 0.125W, 3320ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603TTY3K32 vs P0603C3321LNPC |
BLU0603ER-3321-TT5 | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RNCF0603TTY3K32 vs BLU0603ER-3321-TT5 |
BLU0603P-3321-TT5W | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RNCF0603TTY3K32 vs BLU0603P-3321-TT5W |