-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0603TKY1K00CT-ND
|
DigiKey | RES SMD 1K OHM 0.01% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39929 In Stock |
|
$0.7776 / $2.0500 | Buy Now |
DISTI #
RNCF0603TKY1K00
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0603 Size 1K Ohm 0.01% 0.1 W 5 ppm/?C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0603TKY1K00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.8320 / $0.9100 | Buy Now |
DISTI #
708-RNCF0603TKY1K00
|
Mouser Electronics | Thin Film Resistors - SMD 1KOhms 0603 5ppm 0.01% Precision AEC-Q200 RoHS: Compliant | 8404 |
|
$0.7620 / $1.8000 | Buy Now |
DISTI #
V72:2272_06905835
|
Arrow Electronics | Res Thin Film 0603 1K Ohm 0.01% 0.1W(1/10W) ±5ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2308 Container: Cut Strips | Americas - 7 |
|
$0.8335 | Buy Now |
|
Future Electronics | Res Thin Film 0603 1K Ohm 0.01% 0.1W(1/10W) ±5ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8350 / $0.8700 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 1 kOhms - ±0.01% Tolerance - 0.1 W - Thin Film - ±5ppm/°C - 0603 Package - Surface Mount. RoHS: Compliant |
2000 In Stock 27000 Factory Stock |
|
$0.7700 / $0.8000 | Buy Now |
DISTI #
27185406
|
Verical | Res Thin Film 0603 1K Ohm 0.01% 0.1W(1/10W) ±5ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 35000 |
|
$2.9308 / $3.4126 | Buy Now |
DISTI #
82426042
|
Verical | Res Thin Film 0603 1K Ohm 0.01% 0.1W(1/10W) ±5ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2319 | Americas - 2000 |
|
$1.0010 / $1.0400 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.063W, 1000OHM, 50V, 0.01% +/-TOL, 5PPM/CEL, SURFACE MOUNT, 0603 | 31 |
|
$1.1130 / $1.3913 | Buy Now |
|
NAC | RESISTOR PRECISION, 1 Kohm, 0603, 0.01%, 5 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 35000 |
|
$1.6250 / $2.1670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0603TKY1K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603TKY1K00
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RNCF0603TKY1K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603TKY1K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603LRA071KL | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RNCF0603TKY1K00 vs RT0603LRA071KL |
P0603C1001LNT | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603TKY1K00 vs P0603C1001LNT |
P0603Z1001LBT | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603TKY1K00 vs P0603Z1001LBT |
RNCF0603TTY1K00 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCF0603TKY1K00 vs RNCF0603TTY1K00 |