Part Details for RNCF0603TKT17K8 by SEI Stackpole Electronics Inc
Overview of RNCF0603TKT17K8 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0603TKT17K8
RNCF0603TKT17K8 CAD Models
RNCF0603TKT17K8 Part Data Attributes
|
RNCF0603TKT17K8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603TKT17K8
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for RNCF0603TKT17K8
This table gives cross-reference parts and alternative options found for RNCF0603TKT17K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603TKT17K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1782-TT10 | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RNCF0603TKT17K8 vs BLU0603-1782-TT10 |
BLU0603-1782-TB10 | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RNCF0603TKT17K8 vs BLU0603-1782-TB10 |
P0603Y1782LGPB | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603TKT17K8 vs P0603Y1782LGPB |
BLU0603-1782-TB10W | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RNCF0603TKT17K8 vs BLU0603-1782-TB10W |
RT0603LRB0717K8 | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 0.01% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | RNCF0603TKT17K8 vs RT0603LRB0717K8 |
BLU0603P-1782-TB10Q | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RNCF0603TKT17K8 vs BLU0603P-1782-TB10Q |
RT0603LRB1017K8L | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RNCF0603TKT17K8 vs RT0603LRB1017K8L |
RTW10B0603L1782-RG70 | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RNCF0603TKT17K8 vs RTW10B0603L1782-RG70 |
P0603Y1782LBTE | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603TKT17K8 vs P0603Y1782LBTE |
PRC0603TTC10Y17.8K+-0.01% | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 75V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RNCF0603TKT17K8 vs PRC0603TTC10Y17.8K+-0.01% |