Part Details for RNCF0603FKY576R by SEI Stackpole Electronics Inc
Overview of RNCF0603FKY576R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0603FKY576R
RNCF0603FKY576R CAD Models
RNCF0603FKY576R Part Data Attributes
|
RNCF0603FKY576R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603FKY576R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RNCF0603FKY576R
This table gives cross-reference parts and alternative options found for RNCF0603FKY576R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603FKY576R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-5760-FB5Q | Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RNCF0603FKY576R vs BLU0603-5760-FB5Q |
BLU0603-5760-FB5W | Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RNCF0603FKY576R vs BLU0603-5760-FB5W |
HPTF0603-QP-5760FT | Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RNCF0603FKY576R vs HPTF0603-QP-5760FT |
BLU0603ER-5760-FT5W | Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RNCF0603FKY576R vs BLU0603ER-5760-FT5W |
P0603Z5760FNPD | Fixed Resistor, Thin Film, 0.125W, 576ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603FKY576R vs P0603Z5760FNPD |
BLU0603P-5760-FB5Q | Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RNCF0603FKY576R vs BLU0603P-5760-FB5Q |
WF06Z5760FALQ | Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCF0603FKY576R vs WF06Z5760FALQ |
BLU0603P-5760-FB5W | Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RNCF0603FKY576R vs BLU0603P-5760-FB5W |
RP73A1J576RFTDG | Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603FKY576R vs RP73A1J576RFTDG |
P0603Z5760FBPT | Fixed Resistor, Thin Film, 0.125W, 576ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603FKY576R vs P0603Z5760FBPT |