Part Details for RNCF0603DTY2K87 by SEI Stackpole Electronics Inc
Results Overview of RNCF0603DTY2K87 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0603DTY2K87 Information
RNCF0603DTY2K87 by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RNCF0603DTY2K87
RNCF0603DTY2K87 CAD Models
RNCF0603DTY2K87 Part Data Attributes
|
RNCF0603DTY2K87
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603DTY2K87
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 2870ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RNCF0603DTY2K87
This table gives cross-reference parts and alternative options found for RNCF0603DTY2K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603DTY2K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603-2871-DT5W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2870ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, | RNCF0603DTY2K87 vs BLU0603-2871-DT5W |
CRT0603-DV-2871ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2870ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RNCF0603DTY2K87 vs CRT0603-DV-2871ELF |
BLU0603ER-2871-DT5W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2870ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, | RNCF0603DTY2K87 vs BLU0603ER-2871-DT5W |
BLU0603P-2871-DT5 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2870ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, | RNCF0603DTY2K87 vs BLU0603P-2871-DT5 |
PRC0603TTC5X2.87K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2870ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, | RNCF0603DTY2K87 vs PRC0603TTC5X2.87K+-0.5% |
RNCF0603DKY2K87 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2870ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603DTY2K87 vs RNCF0603DKY2K87 |
AR03DBSX2871 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2870ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603DTY2K87 vs AR03DBSX2871 |
BLU0603P-2871-DB5W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2870ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, | RNCF0603DTY2K87 vs BLU0603P-2871-DB5W |
BLU0603-2871-DT5 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2870ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, | RNCF0603DTY2K87 vs BLU0603-2871-DT5 |
BLU0603-2871-DT5Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2870ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, | RNCF0603DTY2K87 vs BLU0603-2871-DT5Q |