Part Details for RNCF0603DKC681K by SEI Stackpole Electronics Inc
Overview of RNCF0603DKC681K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0603DKC681K
RNCF0603DKC681K CAD Models
RNCF0603DKC681K Part Data Attributes
|
RNCF0603DKC681K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603DKC681K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RNCF0603DKC681K
This table gives cross-reference parts and alternative options found for RNCF0603DKC681K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603DKC681K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603H6813DNPB | Fixed Resistor, Thin Film, 0.125W, 681000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603DKC681K vs P0603H6813DNPB |
BLU0603ER-6813-DT50W | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RNCF0603DKC681K vs BLU0603ER-6813-DT50W |
CAR0603681KOHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RNCF0603DKC681K vs CAR0603681KOHMS0.5%50PPMHP |
RP73G1J681KDTDG | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603DKC681K vs RP73G1J681KDTDG |
RNCF0603DTC681K | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCF0603DKC681K vs RNCF0603DTC681K |
CMP0603681K0.5%50PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 681000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RNCF0603DKC681K vs CMP0603681K0.5%50PPM/KKS |
BLU0603-6813-DT50 | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RNCF0603DKC681K vs BLU0603-6813-DT50 |
TP0350D6813R4E | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RNCF0603DKC681K vs TP0350D6813R4E |
TP0350D6813T4E | Fixed Resistor, Thin Film, 0.1W, 681000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RNCF0603DKC681K vs TP0350D6813T4E |
PRC0603TC50681K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 681000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RNCF0603DKC681K vs PRC0603TC50681K+/-0.5% |