There are no models available for this part yet.
Overview of RNCF0603DKC12R1 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNCF0603DKC12R1 by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNCF0603DKC12R1-ND
|
DigiKey | RES SMD 12.1 OHM 0.5% 1/6W 0603 Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0623 | Buy Now |
CAD Models for RNCF0603DKC12R1 by SEI Stackpole Electronics Inc
Part Data Attributes for RNCF0603DKC12R1 by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.166 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
12.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
100 V
|
Alternate Parts for RNCF0603DKC12R1
This table gives cross-reference parts and alternative options found for RNCF0603DKC12R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603DKC12R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG1J12R1DTDF | Fixed Resistor, Thin Film, 0.166W, 12.1ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603DKC12R1 vs RP73PG1J12R1DTDF |
RP73PG1J12R1DTDG | Fixed Resistor, Thin Film, 0.166W, 12.1ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603DKC12R1 vs RP73PG1J12R1DTDG |
RP73PG1J12R1DTG | Fixed Resistor, Thin Film, 0.166W, 12.1ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603DKC12R1 vs RP73PG1J12R1DTG |
RP73PG1J12R1DTD | Fixed Resistor, Thin Film, 0.166W, 12.1ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603DKC12R1 vs RP73PG1J12R1DTD |
AR03DTDM12R1 | Fixed Resistor, Thin Film, 0.167W, 12.1ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCF0603DKC12R1 vs AR03DTDM12R1 |
NTRH07D12R1DTRF | Fixed Resistor, Thin Film, 0.166W, 12.1ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | RNCF0603DKC12R1 vs NTRH07D12R1DTRF |
RNCF0603DTC12R1 | Fixed Resistor, Thin Film, 0.166W, 12.1ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCF0603DKC12R1 vs RNCF0603DTC12R1 |