Part Details for RNCF0603CTT6K80 by SEI Stackpole Electronics Inc
Overview of RNCF0603CTT6K80 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0603CTT6K80
RNCF0603CTT6K80 CAD Models
RNCF0603CTT6K80 Part Data Attributes
|
RNCF0603CTT6K80
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603CTT6K80
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RNCF0603CTT6K80
This table gives cross-reference parts and alternative options found for RNCF0603CTT6K80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603CTT6K80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603CRB136K8 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | RNCF0603CTT6K80 vs RT0603CRB136K8 |
RTX036801CBP3 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RNCF0603CTT6K80 vs RTX036801CBP3 |
RTX036801CBTP | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RNCF0603CTT6K80 vs RTX036801CBTP |
RTW10B0603C6801-RG70 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RNCF0603CTT6K80 vs RTW10B0603C6801-RG70 |
RN73R1JTTP6801C10 | Fixed Resistor, Metal Film, 0.1W, 6800ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RNCF0603CTT6K80 vs RN73R1JTTP6801C10 |
RT0603CRB076K8 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | RNCF0603CTT6K80 vs RT0603CRB076K8 |
SF06W6801CTL | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCF0603CTT6K80 vs SF06W6801CTL |
RN731JTTD6801C10 | Fixed Resistor, Thin Film, 0.063W, 6800ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF0603CTT6K80 vs RN731JTTD6801C10 |
RT0603CRB136K8L | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RNCF0603CTT6K80 vs RT0603CRB136K8L |
RN73H1JTTD6801C10 | Fixed Resistor, Metal Film, 0.1W, 6800ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RNCF0603CTT6K80 vs RN73H1JTTD6801C10 |