-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.166W, 49900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCF0603BTE49K9CT-ND
|
DigiKey | RES SMD 49.9K OHM 0.1% 1/6W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6490 In Stock |
|
$0.0375 / $0.1700 | Buy Now |
DISTI #
RNCF0603BTE49K9
|
Avnet Americas | Res Thin Film 0603 49.9K Ohm 0.1% 1/16W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RNCF0603BTE49K9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0396 / $0.0420 | Buy Now |
DISTI #
708-RNCF0603BTE49K9
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 49.9 Kohm, 0603, 0.1%, 25 ppm RoHS: Compliant | 0 |
|
$0.0370 / $0.0410 | Order Now |
|
Future Electronics | THIN FILM RES 0603 49.9K OHMS 0.1 % RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0385 / $0.0411 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10000 Factory Stock |
|
$0.0366 / $0.0429 | Buy Now |
DISTI #
82117857
|
Verical | Res Thin Film 0603 49.9K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.1709 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
NAC | RESISTOR PRECISION, 49.9 Kohm, 0603, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0750 / $0.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 10000 Factory Stock |
|
$0.0366 / $0.0429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0603BTE49K9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603BTE49K9
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.166W, 49900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for RNCF0603BTE49K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603BTE49K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH07A4992CTRF | Fixed Resistor, Thin Film, 0.166W, 49900ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | RNCF0603BTE49K9 vs NTRH07A4992CTRF |
AR03ABCM4992 | Fixed Resistor, Thin Film, 0.167W, 49900ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCF0603BTE49K9 vs AR03ABCM4992 |
RP73PF1J49K9BTDG | Fixed Resistor, Thin Film, 0.166W, 49900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603BTE49K9 vs RP73PF1J49K9BTDG |
RP73PF1J49K9BTDF | Fixed Resistor, Thin Film, 0.166W, 49900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603BTE49K9 vs RP73PF1J49K9BTDF |
HPTF0603-SE-4992BT | Fixed Resistor, Thin Film, 0.166W, 49900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RNCF0603BTE49K9 vs HPTF0603-SE-4992BT |
RNCF0603AKE49K9 | Fixed Resistor, Thin Film, 0.166W, 49900ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCF0603BTE49K9 vs RNCF0603AKE49K9 |
RNCF0603BKE49K9 | Fixed Resistor, Thin Film, 0.166W, 49900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCF0603BTE49K9 vs RNCF0603BKE49K9 |
RNCF0603ATE49K9 | Fixed Resistor, Thin Film, 0.166W, 49900ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCF0603BTE49K9 vs RNCF0603ATE49K9 |
RTW16D0603A4992-RG70 | Fixed Resistor, Thin Film, 0.166W, 49900ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RNCF0603BTE49K9 vs RTW16D0603A4992-RG70 |
AR03ATCM4992 | Fixed Resistor, Thin Film, 0.167W, 49900ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCF0603BTE49K9 vs AR03ATCM4992 |