Part Details for RNCF0603BKY117R by SEI Stackpole Electronics Inc
Overview of RNCF0603BKY117R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0603BKY117R
RNCF0603BKY117R CAD Models
RNCF0603BKY117R Part Data Attributes
|
RNCF0603BKY117R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603BKY117R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 117ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 117 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RNCF0603BKY117R
This table gives cross-reference parts and alternative options found for RNCF0603BKY117R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603BKY117R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-1170-AT5W | Fixed Resistor, Thin Film, 0.1W, 117ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RNCF0603BKY117R vs BLU0603P-1170-AT5W |
BLU0603P-1170-AB5W | Fixed Resistor, Thin Film, 0.1W, 117ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RNCF0603BKY117R vs BLU0603P-1170-AB5W |
P0603C1170WNPF | Fixed Resistor, Thin Film, 0.125W, 117ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603BKY117R vs P0603C1170WNPF |
P0603C1170WBT | Fixed Resistor, Thin Film, 0.125W, 117ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603BKY117R vs P0603C1170WBT |
WF06Z1170BTLQ | Fixed Resistor, Thin Film, 0.1W, 117ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCF0603BKY117R vs WF06Z1170BTLQ |
P0603Z1170BGPB | Fixed Resistor, Thin Film, 0.125W, 117ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603BKY117R vs P0603Z1170BGPB |
BLU0603ER-1170-BT5Q | Fixed Resistor, Thin Film, 0.1W, 117ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RNCF0603BKY117R vs BLU0603ER-1170-BT5Q |
BLU0603-1170-AB5 | Fixed Resistor, Thin Film, 0.1W, 117ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RNCF0603BKY117R vs BLU0603-1170-AB5 |
BLU0603ER-1170-AT5 | Fixed Resistor, Thin Film, 0.1W, 117ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RNCF0603BKY117R vs BLU0603ER-1170-AT5 |
P0603C1170WGTC | Fixed Resistor, Thin Film, 0.125W, 117ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603BKY117R vs P0603C1170WGTC |