Part Details for RNCF0603BKT158K by SEI Stackpole Electronics Inc
Overview of RNCF0603BKT158K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0603BKT158K
RNCF0603BKT158K CAD Models
RNCF0603BKT158K Part Data Attributes
|
RNCF0603BKT158K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603BKT158K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RNCF0603BKT158K
This table gives cross-reference parts and alternative options found for RNCF0603BKT158K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603BKT158K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603Y1583WBTR | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | RNCF0603BKT158K vs P0603Y1583WBTR |
BLU0603ER-1583-BT10W | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RNCF0603BKT158K vs BLU0603ER-1583-BT10W |
RT0603BRB13158K | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | RNCF0603BKT158K vs RT0603BRB13158K |
RT0603BRB07158KL | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RNCF0603BKT158K vs RT0603BRB07158KL |
AR03ABBX1583N | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RNCF0603BKT158K vs AR03ABBX1583N |
NTRH06A1583BTRF | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | RNCF0603BKT158K vs NTRH06A1583BTRF |
RP73C1J158KATG | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603BKT158K vs RP73C1J158KATG |
RNCF0603ATT158K | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCF0603BKT158K vs RNCF0603ATT158K |
RT0603WRB13158K | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RNCF0603BKT158K vs RT0603WRB13158K |
RN73H1JTTD1583B10 | Fixed Resistor, Metal Film, 0.1W, 158000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RNCF0603BKT158K vs RN73H1JTTD1583B10 |