-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.166W, 13.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0603BKE13R7-ND
|
DigiKey | RES SMD 13.7 OHM 0.1% 1/6W 0603 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0736 | Buy Now |
DISTI #
RNCF0603BKE13R7
|
Avnet Americas | Res Thin Film 0603 13.7 Ohm 0.1% 1/16W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RNCF0603BKE13R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF0603BKE13R7
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 13.7 ohm, 0603, 0.1%, 25 ppm RoHS: Compliant | 0 |
|
$0.0580 / $0.0660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.0507 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0476 / $0.0560 | Buy Now |
|
NAC | RESISTOR PRECISION, 13.7 ohm, 0603, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0975 / $0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0603BKE13R7
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603BKE13R7
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.166W, 13.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for RNCF0603BKE13R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603BKE13R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF0603ATE13R7 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 13.7ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603BKE13R7 vs RNCF0603ATE13R7 |
RNCF0603AKE13R7 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 13.7ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603BKE13R7 vs RNCF0603AKE13R7 |
HPTF0603-SE-13R7BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.166W, 13.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603BKE13R7 vs HPTF0603-SE-13R7BT |
RP73PF1J13R7BTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 13.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RNCF0603BKE13R7 vs RP73PF1J13R7BTDG |
RP73PF1J13R7BTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 13.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RNCF0603BKE13R7 vs RP73PF1J13R7BTG |
NTRH07A13R7CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.166W, 13.7ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | RNCF0603BKE13R7 vs NTRH07A13R7CTRF |
AR03BTCM13R7 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.167W, 13.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603BKE13R7 vs AR03BTCM13R7 |
RP73PF1J13R7BTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 13.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RNCF0603BKE13R7 vs RP73PF1J13R7BTD |
RNCF0603BTE13R7 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 13.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603BKE13R7 vs RNCF0603BTE13R7 |
AR03ABCM13R7 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.167W, 13.7ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603BKE13R7 vs AR03ABCM13R7 |