RNCF0603BKC39K2
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.166W, 39200ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of RNCF0603BKC39K2 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNCF0603BKC39K2 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCF0603BKC39K2 by SEI Stackpole Electronics Inc

RNCF0603BKC39K2
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.166 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
39200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. RNCF0603BKC39K2
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.166W, 39200ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RNCF0603BKC39K2

This table gives cross-reference parts and alternative options found for RNCF0603BKC39K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603BKC39K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR03ABDM3922 Fixed Resistor, Thin Film, 0.167W, 39200ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RNCF0603BKC39K2 vs AR03ABDM3922
RP73PG1J39K2BTG Fixed Resistor, Thin Film, 0.166W, 39200ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 TE Connectivity RNCF0603BKC39K2 vs RP73PG1J39K2BTG
AR03BTDM3922 Fixed Resistor, Thin Film, 0.167W, 39200ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RNCF0603BKC39K2 vs AR03BTDM3922
RP73PG1J39K2BTD Fixed Resistor, Thin Film, 0.166W, 39200ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 TE Connectivity RNCF0603BKC39K2 vs RP73PG1J39K2BTD
RNCF0603ATC39K2 Fixed Resistor, Thin Film, 0.166W, 39200ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RNCF0603BKC39K2 vs RNCF0603ATC39K2
RTW16E0603A3922-RG70 Fixed Resistor, Thin Film, 0.166W, 39200ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc RNCF0603BKC39K2 vs RTW16E0603A3922-RG70
AR03BBDM3922 Fixed Resistor, Thin Film, 0.167W, 39200ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RNCF0603BKC39K2 vs AR03BBDM3922
HPTF0603-SC-3922AT Fixed Resistor, Thin Film, 0.166W, 39200ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD RNCF0603BKC39K2 vs HPTF0603-SC-3922AT
RTW16E0603B3922-RG70 Fixed Resistor, Thin Film, 0.166W, 39200ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc RNCF0603BKC39K2 vs RTW16E0603B3922-RG70
NTRH07A3922DTRF Fixed Resistor, Thin Film, 0.166W, 39200ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, NIC Components Corp RNCF0603BKC39K2 vs NTRH07A3922DTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF0603BKC39K2 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF0603BKC39K2 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF0603BKC39K2 would you like to use for your alert(s)?
  • Please alert me when RNCF0603BKC39K2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF0603BKC39K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF0603BKC39K2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF0603BKC39K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF0603BKC39K2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF0603BKC39K2 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: