Part Details for RNCF0603ATY13K3 by SEI Stackpole Electronics Inc
Overview of RNCF0603ATY13K3 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF0603ATY13K3
RNCF0603ATY13K3 CAD Models
RNCF0603ATY13K3 Part Data Attributes
|
RNCF0603ATY13K3
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603ATY13K3
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RNCF0603ATY13K3
This table gives cross-reference parts and alternative options found for RNCF0603ATY13K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603ATY13K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JGTD1332A05 | Fixed Resistor, Metal Film, 0.1W, 13300ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RNCF0603ATY13K3 vs RN73H1JGTD1332A05 |
RN731JLTDD1332B05 | Fixed Resistor, Thin Film, 0.063W, 13300ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RNCF0603ATY13K3 vs RN731JLTDD1332B05 |
RN731JTTD1332B05 | Fixed Resistor, Thin Film, 0.063W, 13300ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF0603ATY13K3 vs RN731JTTD1332B05 |
HPTF0603-QP-1332BT | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RNCF0603ATY13K3 vs HPTF0603-QP-1332BT |
P0603C1332BBTC | Fixed Resistor, Thin Film, 0.125W, 13300ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RNCF0603ATY13K3 vs P0603C1332BBTC |
PRC0603TTC5X13.3K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | RNCF0603ATY13K3 vs PRC0603TTC5X13.3K+-0.1% |
RNCF0603BTY13K3 | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCF0603ATY13K3 vs RNCF0603BTY13K3 |
RP73A1J13K3BTG | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCF0603ATY13K3 vs RP73A1J13K3BTG |
RN73H1JTTD1332B05 | Fixed Resistor, Metal Film, 0.1W, 13300ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RNCF0603ATY13K3 vs RN73H1JTTD1332B05 |
RTW10S0603B1332-RG70 | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RNCF0603ATY13K3 vs RTW10S0603B1332-RG70 |